AOZ2151QI-01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8,658
Unit Price: ¥184.00000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥93.15700
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥93.15700
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 18-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2151QI-01

DigiKey Part Number
785-1867-2-ND - Tape & Reel (TR)
785-1867-1-ND - Cut Tape (CT)
785-1867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2151QI-01
Description
IC REG BUCK ADJ 4A 18QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 18-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
28V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
23.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-QFN (3x3)
Voltage - Input (Min)
6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ2151EQI-30Alpha & Omega Semiconductor Inc.8,658785-1863-1-ND¥184.00000Similar
AOZ2151PQI-03Alpha & Omega Semiconductor Inc.0785-1864-2-ND¥93.15700Parametric Equivalent
AOZ2151TQI-19Alpha & Omega Semiconductor Inc.0785-1868-2-ND¥93.15700Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥184.00000¥184
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥85.87940¥429,397
10,000¥84.13160¥841,316
15,000¥83.25700¥1,248,855
Manufacturers Standard Package
Unit Price without JCT:¥184.00000
Unit Price with JCT:¥202.40000