Similar
Parametric Equivalent
Parametric Equivalent

AOZ2151QI-01 | |
|---|---|
DigiKey Part Number | 785-1867-2-ND - Tape & Reel (TR) 785-1867-1-ND - Cut Tape (CT) 785-1867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2151QI-01 |
Description | IC REG BUCK ADJ 4A 18QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 18-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-QFN (3x3) |
Voltage - Input (Min) 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ2151EQI-30 | Alpha & Omega Semiconductor Inc. | 8,658 | 785-1863-1-ND | ¥184.00000 | Similar |
| AOZ2151PQI-03 | Alpha & Omega Semiconductor Inc. | 0 | 785-1864-2-ND | ¥93.15700 | Parametric Equivalent |
| AOZ2151TQI-19 | Alpha & Omega Semiconductor Inc. | 0 | 785-1868-2-ND | ¥93.15700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥85.87940 | ¥429,397 |
| 10,000 | ¥84.13160 | ¥841,316 |
| 15,000 | ¥83.25700 | ¥1,248,855 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |


