
AOZ2150EQI-30 | |
---|---|
DigiKey Part Number | 785-1862-2-ND - Tape & Reel (TR) 785-1862-1-ND - Cut Tape (CT) 785-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2150EQI-30 |
Description | IC REG BUCK ADJ 3A 18QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 18-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2150EQI-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥145.00000 | ¥145 |
10 | ¥103.50000 | ¥1,035 |
25 | ¥93.32000 | ¥2,333 |
100 | ¥82.06000 | ¥8,206 |
250 | ¥76.69600 | ¥19,174 |
500 | ¥73.45800 | ¥36,729 |
1,000 | ¥70.79300 | ¥70,793 |
2,500 | ¥67.97960 | ¥169,949 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥66.28480 | ¥331,424 |
10,000 | ¥64.88960 | ¥648,896 |
15,000 | ¥64.19113 | ¥962,867 |
25,000 | ¥63.41700 | ¥1,585,425 |
Unit Price without JCT: | ¥145.00000 |
---|---|
Unit Price with JCT: | ¥159.50000 |