LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1977AI

DigiKey Part Number
AOZ1977AI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1977AI
Description
IC LED DRIVER CTRLR PWM 16SO
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
30V
Manufacturer
Alpha & Omega Semiconductor Inc.
Voltage - Output
16V
Series
Frequency
100kHz, 350kHz
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Obsolete
Applications
Backlight
Type
DC DC Controller
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SO
Voltage - Supply (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.