Image for AOZ1615DI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1615DI

DigiKey Part Number
AOZ1615DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1615DI
Description
IC REG BUCK ADJ 1.5A 8DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
3.3V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (2x3)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.