
AOZ1374DI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ1374DI-01TR-ND - Tape & Reel (TR) 785-AOZ1374DI-01CT-ND - Cut Tape (CT) 785-AOZ1374DI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1374DI-01 |
Description | 20V USB SWITCH OCP AND RCB DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.5A |
Series | Rds On (Typ) 36mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Latch Function |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-DFN (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3.4V ~ 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥326.00000 | ¥326 |
| 10 | ¥239.30000 | ¥2,393 |
| 25 | ¥217.84000 | ¥5,446 |
| 100 | ¥194.25000 | ¥19,425 |
| 250 | ¥183.01200 | ¥45,753 |
| 500 | ¥176.23000 | ¥88,115 |
| 1,000 | ¥176.20500 | ¥176,205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥161.21040 | ¥806,052 |
| 10,000 | ¥158.28960 | ¥1,582,896 |
| Unit Price without JCT: | ¥326.00000 |
|---|---|
| Unit Price with JCT: | ¥358.60000 |

