Parametric Equivalent
Parametric Equivalent

AOZ1356DI-05 | |
|---|---|
DigiKey Part Number | 785-AOZ1356DI-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1356DI-05 |
Description | 5V/3A ECPOWER PROTECTION SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 39mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥101.60260 | ¥508,013 |
| Unit Price without JCT: | ¥101.60260 |
|---|---|
| Unit Price with JCT: | ¥111.76286 |


