Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1016AIL

DigiKey Part Number
AOZ1016AIL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1016AIL
Description
IC REG BUCK ADJ 2A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
16V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.