
AOWF12N60 | |
|---|---|
DigiKey Part Number | AOWF12N60-ND |
Manufacturer | |
Manufacturer Product Number | AOWF12N60 |
Description | MOSFET N-CH 600V 12A TO262F |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 28W (Tc) Through Hole TO-262F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
FET Type | Power Dissipation (Max) 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 550mOhm @ 6A, 10V | Base Product Number |

