
AOTF404 | |
|---|---|
DigiKey Part Number | AOTF404-ND |
Manufacturer | |
Manufacturer Product Number | AOTF404 |
Description | MOSFET N-CH 105V 5.8/26A TO220FL |
Customer Reference | |
Detailed Description | N-Channel 105 V 5.8A (Ta), 26A (Tc) 2.2W (Ta), 43W (Tc) Through Hole TO-220FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 105 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2445 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FL | |
Package / Case | ||
Base Product Number |


