
AOSP66923 | |
|---|---|
DigiKey Part Number | 785-1814-2-ND - Tape & Reel (TR) 785-1814-1-ND - Cut Tape (CT) 785-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSP66923 |
Description | MOSFET N-CH 100V 12A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1725 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥283.00000 | ¥283 |
| 10 | ¥179.00000 | ¥1,790 |
| 100 | ¥119.45000 | ¥11,945 |
| 500 | ¥93.90200 | ¥46,951 |
| 1,000 | ¥85.68200 | ¥85,682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥75.24267 | ¥225,728 |
| 6,000 | ¥69.98967 | ¥419,938 |
| 9,000 | ¥67.31444 | ¥605,830 |
| 15,000 | ¥64.30893 | ¥964,634 |
| 21,000 | ¥63.56600 | ¥1,334,886 |
| Unit Price without JCT: | ¥283.00000 |
|---|---|
| Unit Price with JCT: | ¥311.30000 |










