


AONS32302 | |
|---|---|
DigiKey Part Number | 785-AONS32302TR-ND - Tape & Reel (TR) 785-AONS32302CT-ND - Cut Tape (CT) 785-AONS32302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS32302 |
Description | MOSFET N-CH 30V 56A/220A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 56A (Ta), 220A (Tc) 119W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6060 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 119W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥341.00000 | ¥341 |
| 10 | ¥217.00000 | ¥2,170 |
| 100 | ¥146.29000 | ¥14,629 |
| 500 | ¥115.96800 | ¥57,984 |
| 1,000 | ¥106.20900 | ¥106,209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥93.82300 | ¥281,469 |
| 6,000 | ¥87.59033 | ¥525,542 |
| 9,000 | ¥84.41711 | ¥759,754 |
| 15,000 | ¥82.26187 | ¥1,233,928 |
| Unit Price without JCT: | ¥341.00000 |
|---|---|
| Unit Price with JCT: | ¥375.10000 |

