
AONR20485 | |
|---|---|
DigiKey Part Number | 785-AONR20485TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONR20485 |
Description | SINGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 14A (Ta), 34A (Tc) 5W (Ta), 69W (Tc) Surface Mount 8-DFN-EP (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2430 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥45.55480 | ¥227,774 |
| Unit Price without JCT: | ¥45.55480 |
|---|---|
| Unit Price with JCT: | ¥50.11028 |

