Direct

AON6884L_002 | |
|---|---|
DigiKey Part Number | AON6884L_002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6884L_002 |
Description | MOSFET 2N-CH 40V 34A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 40V 34A (Tc) 21W Surface Mount 8-DFN (5x6) |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1950pF @ 20V |
Part Status Obsolete | Power - Max 21W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerSMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 34A (Tc) | Supplier Device Package 8-DFN (5x6) |
Rds On (Max) @ Id, Vgs 11.3mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6884L | Alpha & Omega Semiconductor Inc. | 0 | AON6884L-ND | ¥85.73500 | Direct |

