
AON6816 | |
|---|---|
DigiKey Part Number | 785-1499-2-ND - Tape & Reel (TR) 785-1499-1-ND - Cut Tape (CT) 785-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6816 |
Description | MOSFET 2N-CH 30V 17A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A 2.8W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1540pF @ 15V |
Part Status Active | Power - Max 2.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerSMD, Flat Leads |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C 17A | Base Product Number |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥292.00000 | ¥292 |
| 10 | ¥185.50000 | ¥1,855 |
| 100 | ¥124.01000 | ¥12,401 |
| 500 | ¥97.64000 | ¥48,820 |
| 1,000 | ¥89.15400 | ¥89,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥78.37800 | ¥235,134 |
| 6,000 | ¥72.95550 | ¥437,733 |
| 9,000 | ¥70.19367 | ¥631,743 |
| 15,000 | ¥67.09167 | ¥1,006,375 |
| 21,000 | ¥66.68195 | ¥1,400,321 |
| Unit Price without JCT: | ¥292.00000 |
|---|---|
| Unit Price with JCT: | ¥321.20000 |


