
AON6810 | |
|---|---|
DigiKey Part Number | 785-1629-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6810 |
Description | MOSFET 2N-CH 30V 25A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 25A 4.1W Surface Mount 8-DFN-EP (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1720pF @ 15V |
Part Status Obsolete | Power - Max 4.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads Exposed Pad |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-DFN-EP (5x6) |
Current - Continuous Drain (Id) @ 25°C 25A | Base Product Number |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 20A, 10V |

