Similar
Similar
Similar



AON6774 | |
|---|---|
DigiKey Part Number | 785-1672-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6774 |
Description | MOSFET N-CH 30V 44A/85A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 44A (Ta), 85A (Tc) 6.2W (Ta), 48W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 6.2W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.05mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC025N03MSGATMA1 | Infineon Technologies | 139 | BSC025N03MSGATMA1CT-ND | ¥354.00000 | Similar |
| FDMS0306AS | onsemi | 0 | FDMS0306ASCT-ND | ¥77.90400 | Similar |
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4,604 | 559-RJK0346DPA-01#J0BCT-ND | ¥623.00000 | Similar |




