AON6586 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,860
Unit Price: ¥284.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥53.69333
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,390
Unit Price: ¥304.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,724
Unit Price: ¥294.00000
Datasheet
N-Channel 30 V 20A (Ta), 35A (Tc) 5W (Ta), 41W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 20A (Ta), 35A (Tc) 5W (Ta), 41W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6586

DigiKey Part Number
AON6586-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6586
Description
MOSFET N-CH 30V 20A/35A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 35A (Tc) 5W (Ta), 41W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 15 V
FET Type
Power Dissipation (Max)
5W (Ta), 41W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17552Q3ATexas Instruments7,860296-34990-1-ND¥284.00000Similar
DMT3006LFG-13Diodes Incorporated0DMT3006LFG-13-ND¥53.69333Similar
TPH6R003NL,LQToshiba Semiconductor and Storage2,390TPH6R003NLLQCT-ND¥304.00000Similar
TPN6R003NL,LQToshiba Semiconductor and Storage2,724TPN6R003NLLQCT-ND¥294.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes