Mosfet Array 20V 2.5W Surface Mount 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON3814

DigiKey Part Number
AON3814-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON3814
Description
MOSFET 2N-CH 20V 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 2.5W Surface Mount 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
13nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 10V
Part Status
Active
Power - Max
2.5W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual) Common Drain
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-DFN (3x3)
Rds On (Max) @ Id, Vgs
17mOhm @ 6A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥56.44767¥169,343
6,000¥52.25200¥313,512
9,000¥50.11478¥451,033
15,000¥47.71400¥715,710
21,000¥46.29276¥972,148
30,000¥45.28557¥1,358,567
Manufacturers Standard Package
Unit Price without JCT:¥56.44767
Unit Price with JCT:¥62.09244