
AON2812 | |
|---|---|
DigiKey Part Number | AON2812-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON2812 |
Description | MOSFET 2N-CH 30V 4.5A 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 2.5W Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 235pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.03367 | ¥87,101 |
| 6,000 | ¥26.56617 | ¥159,397 |
| 9,000 | ¥25.30844 | ¥227,776 |
| 15,000 | ¥23.89527 | ¥358,429 |
| 21,000 | ¥23.05833 | ¥484,225 |
| 30,000 | ¥22.24500 | ¥667,350 |
| Unit Price without JCT: | ¥29.03367 |
|---|---|
| Unit Price with JCT: | ¥31.93704 |

