Similar
Similar

AON2809 | |
|---|---|
DigiKey Part Number | AON2809-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON2809 |
Description | MOSFET 2P-CH 12V 2A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2A 2.1W Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 4.4nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 415pF @ 6V |
Part Status Obsolete | Power - Max 2.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 6-DFN (2x2) |
Current - Continuous Drain (Id) @ 25°C 2A | Base Product Number |
Rds On (Max) @ Id, Vgs 68mOhm @ 2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMA1023PZ | onsemi | 9,271 | FDMA1023PZCT-ND | ¥236.00000 | Similar |
| NTLJD3115PT1G | onsemi | 8,672 | NTLJD3115PT1GOSCT-ND | ¥188.00000 | Similar |



