N-Channel 30 V 16A (Ta), 65A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount UltraSO-8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOL1712

DigiKey Part Number
AOL1712-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOL1712
Description
MOSFET N-CH 30V 16A/65A ULTRASO8
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta), 65A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount UltraSO-8™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
5120 pF @ 15 V
Part Status
Obsolete
FET Feature
Schottky Diode (Body)
FET Type
Power Dissipation (Max)
2.1W (Ta), 100W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
UltraSO-8™
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.2mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.