Parametric Equivalent

AOK20B65M1 | |
|---|---|
DigiKey Part Number | AOK20B65M1-ND |
Manufacturer | |
Manufacturer Product Number | AOK20B65M1 |
Description | IGBT 650V 40A TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 40 A 227 W Through Hole TO-247 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge 46 nC |
Series | Td (on/off) @ 25°C 26ns/122ns |
Packaging Tube | Test Condition 400V, 20A, 15Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 322 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 40 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 20A | Supplier Device Package TO-247 |
Power - Max 227 W | Base Product Number |
Switching Energy 470µJ (on), 270µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK20B65M2 | Alpha & Omega Semiconductor Inc. | 70 | 785-1752-ND | ¥844.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | ¥368.01667 | ¥88,324 |
| Unit Price without JCT: | ¥368.01667 |
|---|---|
| Unit Price with JCT: | ¥404.81834 |


