AOD518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 201
Unit Price: ¥292.00000
Datasheet

Similar


onsemi
In Stock: 103
Unit Price: ¥332.00000
Datasheet

Similar


onsemi
In Stock: 2,172
Unit Price: ¥213.00000
Datasheet

Similar


Infineon Technologies
In Stock: 93,842
Unit Price: ¥186.00000
Datasheet

Similar


Infineon Technologies
In Stock: 20,684
Unit Price: ¥211.00000
Datasheet

Similar


Infineon Technologies
In Stock: 9,247
Unit Price: ¥144.02744
Datasheet
N-Channel 30 V 15A (Ta), 54A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD518

DigiKey Part Number
785-1359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD518
Description
MOSFET N-CH 30V 15A/54A TO252
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 54A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
951 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes