N-Channel 25 V 25A (Tc) 2.1W (Ta), 30W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD4136L

DigiKey Part Number
AOD4136L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOD4136L
Description
MOSFET N-CH 25V 25A TO252-3
Customer Reference
Detailed Description
N-Channel 25 V 25A (Tc) 2.1W (Ta), 30W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16.8 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
734 pF @ 12.5 V
Part Status
Obsolete
Power Dissipation (Max)
2.1W (Ta), 30W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
TO-252 (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
11mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.