
AOCA32108E | |
|---|---|
DigiKey Part Number | 785-AOCA32108ETR-ND - Tape & Reel (TR) 785-AOCA32108ECT-ND - Cut Tape (CT) 785-AOCA32108EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOCA32108E |
Description | MOSFET 2N-CH 12V 25A 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 25A (Ta) 3.1W (Ta) Surface Mount 10-AlphaDFN (3.01x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 25A (Ta) | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-AlphaDFN (3.01x1.52) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥62.21350 | ¥497,708 |
| 16,000 | ¥58.37706 | ¥934,033 |
| 24,000 | ¥57.33404 | ¥1,376,017 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |


