
AOCA32108E | |
|---|---|
DigiKey Part Number | 785-AOCA32108ETR-ND - Tape & Reel (TR) 785-AOCA32108ECT-ND - Cut Tape (CT) 785-AOCA32108EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOCA32108E |
Description | MOSFET 2N-CH 12V 25A 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 25A (Ta) 3.1W (Ta) Surface Mount 10-AlphaDFN (3.01x1.52) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 32nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.1W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Common Drain | Package / Case 10-SMD, No Lead |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 10-AlphaDFN (3.01x1.52) |
Current - Continuous Drain (Id) @ 25°C 25A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOC3870C | Alpha & Omega Semiconductor Inc. | 0 | 785-AOC3870CCT-ND | ¥263.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥70.63550 | ¥565,084 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |


