
AOC3860C | |
|---|---|
DigiKey Part Number | 785-AOC3860CTR-ND - Tape & Reel (TR) 785-AOC3860CCT-ND - Cut Tape (CT) 785-AOC3860CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOC3860C |
Description | MOSFET 2N-CH 12V 25A 6DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 25A (Ta) 3.1W (Ta) Surface Mount 6-AlphaDFN (3.05x1.77) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 36nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.1W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Common Drain | Package / Case 6-SMD, No Lead |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 6-AlphaDFN (3.05x1.77) |
Current - Continuous Drain (Id) @ 25°C 25A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥302.00000 | ¥302 |
| 10 | ¥191.90000 | ¥1,919 |
| 100 | ¥128.54000 | ¥12,854 |
| 500 | ¥101.35400 | ¥50,677 |
| 1,000 | ¥92.60400 | ¥92,604 |
| 2,000 | ¥85.43250 | ¥170,865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥73.85788 | ¥590,863 |
| 16,000 | ¥69.79794 | ¥1,116,767 |
| Unit Price without JCT: | ¥302.00000 |
|---|---|
| Unit Price with JCT: | ¥332.20000 |

