Similar
Similar
Similar
Similar
Similar
Similar

AO6402A | |
|---|---|
DigiKey Part Number | 785-1069-2-ND - Tape & Reel (TR) 785-1069-1-ND - Cut Tape (CT) 785-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6402A |
Description | MOSFET N-CH 30V 7.5A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 820 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTS32334C | Alpha & Omega Semiconductor Inc. | 0 | 785-AOTS32334CTR-ND | ¥14.29883 | Similar |
| DMN3026LVT-7 | Diodes Incorporated | 169 | DMN3026LVT-7DICT-ND | ¥105.00000 | Similar |
| FDC653N | onsemi | 3,195 | FDC653NCT-ND | ¥217.00000 | Similar |
| FDC655BN | onsemi | 1,954 | FDC655BNCT-ND | ¥132.00000 | Similar |
| NTGS4141NT1G | onsemi | 6,524 | NTGS4141NT1GOSCT-ND | ¥132.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥125.00000 | ¥125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.49567 | ¥88,487 |
| 6,000 | ¥27.73983 | ¥166,439 |
| Unit Price without JCT: | ¥125.00000 |
|---|---|
| Unit Price with JCT: | ¥137.50000 |






