AO4800L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥36.64833
Datasheet

Similar


onsemi
In Stock: 1,950
Unit Price: ¥216.00000
Datasheet
Mosfet Array 30V 6.9A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4800L

DigiKey Part Number
AO4800L-ND
Manufacturer
Manufacturer Product Number
AO4800L
Description
MOSFET 2N-CH 30V 6.9A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6.9A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
7nC @ 4.5V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
630pF @ 15V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
6.9A
Supplier Device Package
8-SOIC
Rds On (Max) @ Id, Vgs
27mOhm @ 6.9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4800Alpha & Omega Semiconductor Inc.0AO4800-ND¥36.64833Similar
FDS6912Aonsemi1,950FDS6912ACT-ND¥216.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes