Direct
Similar

AO4613 | |
|---|---|
DigiKey Part Number | AO4613-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4613 |
Description | MOSFET N/P-CH 30V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 630pF @ 15V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 24mOhm @ 7.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9389TRPBF | Infineon Technologies | 931 | IRF9389TRPBFCT-ND | ¥138.00000 | Direct |
| DMC3032LSD-13 | Diodes Incorporated | 2,694 | DMC3032LSD-13DICT-ND | ¥141.00000 | Similar |



