AO4478 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,068
Unit Price: ¥153.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 24,956
Unit Price: ¥126.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,286
Unit Price: ¥105.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,040
Unit Price: ¥105.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 6,705
Unit Price: ¥179.00000
Datasheet
N-Channel 30 V 9A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4478

DigiKey Part Number
785-1289-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4478
Description
MOSFET N-CH 30V 9A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±25V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
19mOhm @ 9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4468Alpha & Omega Semiconductor Inc.6,068785-1038-1-ND¥153.00000Similar
DMN4800LSS-13Diodes Incorporated24,956DMN4800LSSDICT-ND¥126.00000Direct
DMG4466SSS-13Diodes Incorporated11,286DMG4466SSS-13DICT-ND¥105.00000Similar
DMG4496SSS-13Diodes Incorporated20,040DMG4496SSS-13DICT-ND¥105.00000Similar
SI4178DY-T1-GE3Vishay Siliconix6,705SI4178DY-T1-GE3CT-ND¥179.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes