
CP30241M3 | |
|---|---|
DigiKey Part Number | 4654-CP30241M3-ND |
Manufacturer | |
Manufacturer Product Number | CP30241M3 |
Description | BLANKING PLATE NICKEL PLATED MET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | CP30241M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | Black | |
Size / Dimension | 31.00mm H x 26.00mm W | |
Material | - | |
For Use With/Related Products | Keystone Inserts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥464.00000 | ¥464 |
| 10 | ¥420.10000 | ¥4,201 |
| 25 | ¥404.00000 | ¥10,100 |
| 50 | ¥392.08000 | ¥19,604 |
| 100 | ¥380.57000 | ¥38,057 |
| 250 | ¥365.84000 | ¥91,460 |
| 500 | ¥355.07800 | ¥177,539 |
| 1,000 | ¥344.62700 | ¥344,627 |
| 5,000 | ¥321.52280 | ¥1,607,614 |
| Unit Price without JCT: | ¥464.00000 |
|---|---|
| Unit Price with JCT: | ¥510.40000 |

