
PDME2-24-D24-D | |
|---|---|
DigiKey Part Number | 179-PDME2-24-D24-D-ND |
Manufacturer | |
Manufacturer Product Number | PDME2-24-D24-D |
Description | DC-DC ISOLATED, 2W, 21.6~26.4 VD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDME2-24-D24-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,085.00000 | ¥1,085 |
| 5 | ¥1,044.60000 | ¥5,223 |
| 10 | ¥1,027.90000 | ¥10,279 |
| 25 | ¥1,005.88000 | ¥25,147 |
| Unit Price without JCT: | ¥1,085.00000 |
|---|---|
| Unit Price with JCT: | ¥1,193.50000 |

