
A89505KESSR-J | |
|---|---|
DigiKey Part Number | 620-A89505KESSR-J-ND |
Manufacturer | |
Manufacturer Product Number | A89505KESSR-J |
Description | 50 V FULL-BRIDGE GATE DRIVERS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Gate Driver IC Non-Inverting 20-QFN-EP (4x4) |
Category | Voltage - Supply 50V |
Manufacturer Allegro MicroSystems | Input Type Non-Inverting |
Packaging Bulk | Operating Temperature -40°C ~ 135°C (TA) |
Part Status Active | Grade Automotive |
Driven Configuration Full-Bridge | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 20-WFQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 20-QFN-EP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | ¥275.19706 | ¥4,953,547 |
| Unit Price without JCT: | ¥275.19706 |
|---|---|
| Unit Price with JCT: | ¥302.71677 |


