Parametric Equivalent

A80604KESJSR-1 | |
|---|---|
DigiKey Part Number | 620-A80604KESJSR-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A80604KESJSR-1 |
Description | IC LED DVR CONT 210MA 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 210mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 210mA | |
Frequency | 260kHz ~ 2.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | ¥274.09656 | ¥4,933,738 |
| Unit Price without JCT: | ¥274.09656 |
|---|---|
| Unit Price with JCT: | ¥301.50622 |



