Parametric Equivalent

A5988GEVTR-1-T | |
|---|---|
DigiKey Part Number | 620-1801-2-ND - Tape & Reel (TR) 620-1801-1-ND - Cut Tape (CT) 620-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5988GEVTR-1-T |
Description | IC MTR DRVR BIPOLAR 8V-40V 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.6A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥617.00000 | ¥617 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥375.54544 | ¥3,379,909 |
| Unit Price without JCT: | ¥617.00000 |
|---|---|
| Unit Price with JCT: | ¥678.70000 |


