
A4944GLPTR-T | |
---|---|
DigiKey Part Number | A4944GLPTR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A4944GLPTR-T |
Description | IC MOTOR DRIVER 16TSSOP |
Customer Reference | |
Detailed Description | Motor Driver 16-eTSSOP-EP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | - | |
Output Configuration | - | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |