
A3931KJPTR-T | |
|---|---|
DigiKey Part Number | 620-1290-2-ND - Tape & Reel (TR) 620-1290-1-ND - Cut Tape (CT) 620-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3931KJPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 48LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥989.00000 | ¥989 |
| 10 | ¥757.70000 | ¥7,577 |
| 25 | ¥699.68000 | ¥17,492 |
| 100 | ¥636.02000 | ¥63,602 |
| 250 | ¥611.60400 | ¥152,901 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥564.75667 | ¥847,135 |
| Unit Price without JCT: | ¥989.00000 |
|---|---|
| Unit Price with JCT: | ¥1,087.90000 |



