Current Sensor 0A ~ 5A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS724LLCTR-05AU-T

DigiKey Part Number
620-ACS724LLCTR-05AU-TTR-ND - Tape & Reel (TR)
620-ACS724LLCTR-05AU-TCT-ND - Cut Tape (CT)
620-ACS724LLCTR-05AU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS724LLCTR-05AU-T
Description
CURRENT SEN HE/OL 0A-5A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 0A ~ 5A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS724LLCTR-05AU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
800mV/A
Frequency
120kHz
Linearity
±1.5%
Accuracy
±0.6%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,408
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥710.00000¥710
5¥635.80000¥3,179
10¥608.10000¥6,081
25¥575.28000¥14,382
50¥552.76000¥27,638
100¥532.19000¥53,219
500¥490.78000¥245,390
1,000¥475.35400¥475,354
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥453.47133¥1,360,414
Manufacturers Standard Package
Unit Price without JCT:¥710.00000
Unit Price with JCT:¥781.00000