
LTR100JZPF1603 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF1603TR-ND - Tape & Reel (TR) 846-LTR100JZPF1603CT-ND - Cut Tape (CT) 846-LTR100JZPF1603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF1603 |
Description | RES SMD 160K OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥65.70000 | ¥657 |
| 25 | ¥55.52000 | ¥1,388 |
| 50 | ¥49.72000 | ¥2,486 |
| 100 | ¥45.12000 | ¥4,512 |
| 250 | ¥40.45200 | ¥10,113 |
| 500 | ¥37.75800 | ¥18,879 |
| 1,000 | ¥35.61200 | ¥35,612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥32.54925 | ¥130,197 |
| 8,000 | ¥31.46838 | ¥251,747 |
| 12,000 | ¥30.94108 | ¥371,293 |
| 20,000 | ¥30.36945 | ¥607,389 |
| 28,000 | ¥30.04193 | ¥841,174 |
| 40,000 | ¥29.73200 | ¥1,189,280 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

