
AK4128AEQ | |
|---|---|
DigiKey Part Number | 974-1043-ND |
Manufacturer | |
Manufacturer Product Number | AK4128AEQ |
Description | IC SAMPLE RATE CONVERTER 64LQFP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 8 Channel 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AK4128AEQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 8 | |
Interface | I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Specifications | 8kHz ~ 216kHz | |
Mounting Type | Surface Mount | |
Package / Case | 64-FQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

