
C2E-16.000-8-1530-X-R | |
|---|---|
DigiKey Part Number | 3997-C2E-16.000-8-1530-X-RTR-ND - Tape & Reel (TR) 3997-C2E-16.000-8-1530-X-RCT-ND - Cut Tape (CT) 3997-C2E-16.000-8-1530-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-16.000-8-1530-X-R |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-16.000-8-1530-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥78.00000 | ¥780 |
| 25 | ¥73.72000 | ¥1,843 |
| 50 | ¥70.70000 | ¥3,535 |
| 100 | ¥67.76000 | ¥6,776 |
| 250 | ¥64.08000 | ¥16,020 |
| 500 | ¥61.42400 | ¥30,712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥58.88300 | ¥58,883 |
| 2,000 | ¥56.44850 | ¥112,897 |
| 3,000 | ¥55.07067 | ¥165,212 |
| 5,000 | ¥53.38380 | ¥266,919 |
| 7,000 | ¥52.30143 | ¥366,110 |
| 10,000 | ¥51.17810 | ¥511,781 |
| 12,000 | ¥50.61342 | ¥607,361 |
| 24,000 | ¥48.52388 | ¥1,164,573 |
| 25,000 | ¥48.40376 | ¥1,210,094 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

