Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MK-242-025-223-0000 | |
|---|---|
DigiKey Part Number | 4134-MK-242-025-223-0000-ND |
Manufacturer | |
Manufacturer Product Number | MK-242-025-223-0000 |
Description | CONN MICRO-D RCPT 25P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/04-D05N | Molex | 0 | 4134-M83513/04-D05N-ND | ¥45,324.33333 | Parametric Equivalent |
| M83513/31-D01NN | Molex | 0 | 4134-M83513/31-D01NN-ND | ¥54,845.00000 | Parametric Equivalent |
| MQ-222-025-243-0000 | Molex | 0 | 4134-MQ-222-025-243-0000-ND | ¥39,719.71429 | Parametric Equivalent |
| M83513/25-D01CN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/25-D01CN-ND | ¥38,388.80000 | Parametric Equivalent |
| M83513/25-D01NN | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/25-D01NN-ND | ¥38,388.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥57,765.20000 | ¥288,826 |
| Unit Price without JCT: | ¥57,765.20000 |
|---|---|
| Unit Price with JCT: | ¥63,541.72000 |


