
RD25S0000S | |
|---|---|
DigiKey Part Number | 2899-RD25S0000S-ND |
Manufacturer | |
Manufacturer Product Number | RD25S0000S |
Description | CONN D-SUB HOUSING RCPT 25POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 25 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥4,625.60000 | ¥23,128 |
| 10 | ¥4,542.90000 | ¥45,429 |
| 25 | ¥4,460.32000 | ¥111,508 |
| 50 | ¥4,164.88000 | ¥208,244 |
| 100 | ¥4,095.00000 | ¥409,500 |
| 250 | ¥4,031.46000 | ¥1,007,865 |
| 500 | ¥3,844.02400 | ¥1,922,012 |
| Unit Price without JCT: | ¥4,625.60000 |
|---|---|
| Unit Price with JCT: | ¥5,088.16000 |

