
AM3T-2405SZ | |
|---|---|
DigiKey Part Number | 5245-AM3T-2405SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3T-2405SZ |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,606.00000 | ¥2,606 |
| 5 | ¥2,508.60000 | ¥12,543 |
| 10 | ¥2,468.00000 | ¥24,680 |
| 25 | ¥2,415.12000 | ¥60,378 |
| 50 | ¥2,375.86000 | ¥118,793 |
| 100 | ¥2,337.22000 | ¥233,722 |
| 250 | ¥2,287.02000 | ¥571,755 |
| 500 | ¥2,249.70400 | ¥1,124,852 |
| Unit Price without JCT: | ¥2,606.00000 |
|---|---|
| Unit Price with JCT: | ¥2,866.60000 |

