
AMESR-3-12S277NZ | |
---|---|
DigiKey Part Number | 5245-AMESR-3-12S277NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESR-3-12S277NZ |
Description | AC/DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.64" L x 0.59" W x 0.37" H (16.1mm x 15.1mm x 9.5mm) | |
Approval Agency | - | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | 0.010 lb (4.50 g) | |
Base Product Number |