
HRB0603S401M.200FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S401M.200FTTR-ND - Tape & Reel (TR) 5433-HRB0603S401M.200FTCT-ND - Cut Tape (CT) 5433-HRB0603S401M.200FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S401M.200FT |
Description | FERRITE BEAD 400 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer AEM, Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 400 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38,068.00000 | ¥38,068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ¥30,889.50000 | ¥185,337 |
| 12 | ¥28,473.25000 | ¥341,679 |
| 18 | ¥27,142.27778 | ¥488,561 |
| 30 | ¥25,547.03333 | ¥766,411 |
| 42 | ¥24,543.42857 | ¥1,030,824 |
| 60 | ¥23,518.41667 | ¥1,411,105 |
| Unit Price without JCT: | ¥38,068.00000 |
|---|---|
| Unit Price with JCT: | ¥41,874.80000 |

