400 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0603S401J.200FT

DigiKey Part Number
5433-HRB0603S401J.200FTTR-ND - Tape & Reel (TR)
5433-HRB0603S401J.200FTCT-ND - Cut Tape (CT)
5433-HRB0603S401J.200FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0603S401J.200FT
Description
FERRITE BEAD 400 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
400 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
AEM, Inc.
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
400 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥53,351.00000¥53,351
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6¥43,276.16667¥259,657
12¥39,883.16667¥478,598
18¥38,014.33333¥684,258
30¥35,773.33333¥1,073,200
42¥34,363.19048¥1,443,254
Manufacturers Standard Package
Unit Price without JCT:¥53,351.00000
Unit Price with JCT:¥58,686.10000