
MF2410F0.630TM | |
|---|---|
DigiKey Part Number | 5673-MF2410F0.630TMTR-ND - Tape & Reel (TR) 5673-MF2410F0.630TMCT-ND - Cut Tape (CT) 5673-MF2410F0.630TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF2410F0.630TM |
Description | AIRMATRIX, 250VAC, 0.63A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.2 | |
Approval Agency | CE, CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.148 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥221.00000 | ¥221 |
| 5 | ¥182.40000 | ¥912 |
| 10 | ¥168.20000 | ¥1,682 |
| 50 | ¥139.60000 | ¥6,980 |
| 100 | ¥128.80000 | ¥12,880 |
| 250 | ¥115.75600 | ¥28,939 |
| 500 | ¥106.73600 | ¥53,368 |
| 1,000 | ¥98.38500 | ¥98,385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥90.64050 | ¥181,281 |
| 4,000 | ¥83.45500 | ¥333,820 |
| 6,000 | ¥79.49467 | ¥476,968 |
| 10,000 | ¥78.12410 | ¥781,241 |
| Unit Price without JCT: | ¥221.00000 |
|---|---|
| Unit Price with JCT: | ¥243.10000 |

